Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 566.740 |
5+ | kr 555.360 |
10+ | kr 544.100 |
Product Information
Product Overview
The XB4BW73731B5 is a double-headed Pushbutton Switch with chromium-plated metal bezel and Zamak fixing collar. This illuminated pushbutton switch features spring return 1 flush 1 projecting pushbuttons plus 1 central pilot light green "I" red "O" integral LED operator, 1NO + 1NC slow-break standard silver alloy (Ag/Ni) contacts, rectangular signaling unit head and screw clamp terminals. This steady signaling switch is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508, CSA C22.2 No 14 standards.
- 1000000 cycles Mechanical durability
- IP69 and IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Automotive, Commercial
Technical Specifications
Harmony
SPST-NO, SPST-NC
Flush
6A
240V
550mA
IP66, IP69K
Screw Clamp
-
22.5mm
Momentary
Green, Red
6A
120V
125V
Panel Mount
Green, Red
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate