Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Capacitive Anti Vandal Switches
                      Print Page

                      3-101-401

                      Vandal Resistant Switch, CPS, 16.1 mm, SPST, Off-On, Flush, Natural

                      SCHURTER 3-101-401
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-101-401
                      Order Code2802363
                      Product RangeCPS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-101-401
                      Order Code2802363
                      Product RangeCPS
                      Technical Datasheet

                      Data Sheet

                      Product RangeCPS
                      Panel Cutout Diameter16.1mm
                      Contact ConfigurationSPST
                      Switch OperationOff-On
                      Pushbutton Actuator StyleFlush
                      Contact Current Max100mA
                      Contact Voltage AC Max42V
                      Actuator / Cap ColourNatural
                      Contact Current AC Max100mA
                      Contact Voltage VAC42V
                      Contact Current DC Max100mA
                      Contact Voltage VDC60V
                      Contact Voltage DC Max60V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsWire Leaded
                      Illumination ColourGreen, Red
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      • Protection against unintended switching
                      • Multi-colour illumination
                      • Floating switch connections
                      • Variable supply voltage
                      • Constant LED intensity
                      • Inputs protected against overvoltage
                      • Galvanic separated outputs

                      Technical Specifications

                      Product Range

                      CPS

                      Contact Configuration

                      SPST

                      Pushbutton Actuator Style

                      Flush

                      Contact Voltage AC Max

                      42V

                      Contact Current AC Max

                      100mA

                      Contact Current DC Max

                      100mA

                      Contact Voltage DC Max

                      60V

                      Switch Mounting

                      Panel Mount

                      Illumination Colour

                      Green, Red

                      SVHC

                      No SVHC (27-Jun-2018)

                      Panel Cutout Diameter

                      16.1mm

                      Switch Operation

                      Off-On

                      Contact Current Max

                      100mA

                      Actuator / Cap Colour

                      Natural

                      Contact Voltage VAC

                      42V

                      Contact Voltage VDC

                      60V

                      IP Rating

                      IP67

                      Switch Terminals

                      Wire Leaded

                      Panel Cutout (H x W)

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000839
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway