Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD343.81255
Order Code2907748
Product RangeDri-Shield 3400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part NoD343.81255
Order Code2907748
Product RangeDri-Shield 3400
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial3.81"
Length - Imperial5"
Width - Metric96.77mm
Length - Metric127mm
Film Thickness101.6µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 3400
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top foil moisture barrier bag
- Manufactured from a laminate of polyester, foil, polyethylene
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Used with desiccant and humidity indicator cards
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
5"
Length - Metric
127mm
Bag Colour
Silver
Product Range
Dri-Shield 3400
Width - Imperial
3.81"
Width - Metric
96.77mm
Film Thickness
101.6µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254