Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Daughter Boards & Modules - ARM
                      Print Page

                      102991694

                      Carrier board, NVIDIA Jetson Nano, M.2 E, Micro SD slot, Ethernet, HDMI, 40 I/O, J101

                      SEEED STUDIO 102991694
                      SEEED STUDIO 102991694
                      SEEED STUDIO 102991694
                      SEEED STUDIO 102991694
                      SEEED STUDIO 102991694
                      SEEED STUDIO 102991694
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEEED STUDIO
                      Manufacturer Part No102991694
                      Order Code4126470
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      35 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 737.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 737.81 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEEED STUDIO
                      Manufacturer Part No102991694
                      Order Code4126470
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A57
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithNVIDIA Jetson Nano B01 Developer Kit
                      Kit ContentsreComputer J101 Carrier Board
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      102991694 is a reComputer J101 carrier board. It is a cost-effective and interface-rich NVIDIA Jetson Nano compatible carrier board. It included HDMI2.0, 2x USB 2.0, 1x USB 3.0, micro SD card slot, 2 xCSI, M.2 key E WIFI / BT, GPIO, I2C, I2S, Fan, and other rich peripheral interfaces. It has nearly the same functional design and exactly the same size as the carrier board of NVIDIA® Jetson Nano™ B01 Developer Kit.

                      • Perfectly suited design for Jetson Nano Module (260-pin SODIMM)
                      • SD card slot for storage expansion of nano module (16GB eMMC)
                      • Suitable for the good start and quick evaluation of AI applications
                      • 100mm x 80mm size

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      Cortex-A57

                      Silicon Family Name

                      -

                      Kit Contents

                      reComputer J101 Carrier Board

                      SVHC

                      To Be Advised

                      Core Architecture

                      ARM

                      Silicon Core Number

                      -

                      For Use With

                      NVIDIA Jetson Nano B01 Developer Kit

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 102991694

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.12
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway