Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.770 |
10+ | kr 91.160 |
25+ | kr 90.470 |
50+ | kr 89.670 |
100+ | kr 87.830 |
Product Information
Product Overview
The 67L090 is a Subminiature Bimetal Disc Thermostat, limit open on rise. Positive snap action, single pole/single throw, which provides accurate and reliable sensing and switching in a single device. Fast, positive response with excellent repeatability. Temperature is pre-set at the factory and is non-adjustable in the field. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing. The nickel-plated copper mounting bracket comes standard or you can utilize the laminated plastic mounting bracket for increased dielectric strength and VDE approval. Airpax™ 6700 series is also ideally suited for use on crowded PC boards. Typical uses include turning on an indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
- Gold-plated contact
- Ideal for surface and air sensing on PC boards and heat sinks
- Up to 20000 life cycles at maximum standard amperage
- Up to 100,000 life cycles at maximum gold contact amperage
- -40 to 130°C Operating temperature
Applications
Computers & Computer Peripherals, Automotive, Avionics, Medical
Technical Specifications
90°C
6700 Series
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate