Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      SEK-SFM3XXX-AW/D EVALUATION KIT CABLE

                      Evaluation Kit, SFM3300/SFM3400-AW/D and SFM3200-AW, Digital Mass Flow Meter

                      SENSIRION SEK-SFM3XXX-AW/D EVALUATION KIT CABLE
                      SENSIRION SEK-SFM3XXX-AW/D EVALUATION KIT CABLE
                      SENSIRION SEK-SFM3XXX-AW/D EVALUATION KIT CABLE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-SFM3XXX-AW/D EVALUATION KIT CABLE
                      Order Code3818541
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,184.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,184.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSEK-SFM3XXX-AW/D EVALUATION KIT CABLE
                      Order Code3818541
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module UsedSFM3200-AW, SFM3300-AW/D, SFM3400-AW/D
                      Application Sub TypeDigital Mass Flow Meter
                      Kit ContentsEvaluation Kit SFM3300/SFM3400-AW/D and SFM3200-AW, clip-on cap, USB Cable
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      SEK-SFM3xxx-AW/D Evaluation Kit Cable can be used as interface for sensors such as: proximal flow sensors SFM3300-AW*/D** (respiratory applications with adults), proximal flow sensors SFM3400-AW*/D** (respiratory applications with neonates) and expiratory flow sensor SFM3200-AW* (expiratory measurements requiring minimal pressure drop). All these sensors have in common that they can easily be swapped to allow for cleaning of sensor (AW-type) or exchanged and disposal (D-type). Both types therefore feature clip-on interface which allows for user friendly and reliable connection by medical staff. Pressure sensor and pressure port integrated in cap allows for proximal measurement of patient’s breathing pressure without lengthy tubing running back to ventilator. It is 2m cable with USB connector and clip-on cap which houses small MCU and pressure sensor. Test and evaluate Sensirion’s flow sensors for respiratory devices SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D with new clip-on cable.

                      • User-friendly and reliable sensor connection
                      • Can be used with Sensirion's SEK-ControlCenter software or be integrated in another evaluation board
                      • Typically used for respiratory devices applications

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Digital Mass Flow Meter

                      SVHC

                      No SVHC (12-Jan-2017)

                      IC / Module Used

                      SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D

                      Kit Contents

                      Evaluation Kit SFM3300/SFM3400-AW/D and SFM3200-AW, clip-on cap, USB Cable

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.453592
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway