Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-HD1B-SENSORS
Order Code4068503
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 478.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 478.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40I-HD1B-SENSORS
Order Code4068503
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSHT40I-HD1B
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit Contents3 x SHT40I-HD1B on FPCB, 1 x RJ45 Adapter Cable
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SHT40I-HD1B-SENSORS is a SHT40I-HD1B Analog humidity and temperature evaluation kit. The SHT40I-HD1B is an analogue humidity and temperature sensor which has been specifically developed for demanding industrial applications such as refrigerator and air conditioner use cases, as well as any other application where high system noise prevents the use of digital solutions.
- 4.5V to 5.5V supply voltage
- Operating relative humidity range 0 - 100%RH
- Typ. relative humidity accuracy 2.5%RH
- Operating temperature range -40 - 125°C
- Temperature accuracy ±0.3°C
- Average supply current 520µA
- Analog voltage output 10-90%VDD
- Fully functional in condensing environment
Contents
3x SHT40I-HD1B on FPCB, 1x RJ45 adapter cable (1 meter length).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHT40I-HD1B
Kit Contents
3 x SHT40I-HD1B on FPCB, 1 x RJ45 Adapter Cable
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33