Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      SG01D-5LENS

                      Photo Diode, Lens, SiC, Broadband, 10 uW/cm2, 280 nm, 350 nA, TO-5-2

                      SGLUX SG01D-5LENS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSGLUX
                      Manufacturer Part NoSG01D-5LENS
                      Order Code4128258
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,157.000
                      5+kr 1,080.000
                      10+kr 1,017.000
                      50+kr 973.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,157.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSGLUX
                      Manufacturer Part NoSG01D-5LENS
                      Order Code4128258
                      Technical Datasheet

                      Data Sheet

                      No. of Pins2Pins
                      Diode Case StyleTO-5
                      Wavelength of Peak Sensitivity280nm
                      Angle of Half Sensitivity ±-
                      Dark Current1.7fA
                      Operating Temperature Min-55°C
                      Operating Temperature Max170°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      SG01D-5LENS is a concentrator lens SiC-based UV photodiode A is 0.5mm². This SiC provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of the signal (responsivity) is also low, <lt/> 0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.

                      • UV broadband (UVA+UVB+UVC), 0.50mm² detector area
                      • According to EN298 standard (flame detection, also H2 burners)
                      • TO5 hermetically sealed metal housing with concentrating lens
                      • 10µW/cm² irradiation at 280nm (peak responsivity) results a current of approx. 350nA
                      • SiC chip with PTB reported high radiation hardness, 1 isolated pin and 1 case pin
                      • 280nm wavelength of max. spectral responsivity
                      • Responsivity range from 221 to 358nm
                      • 0.5mm² active area, 1.7fA dark current (1V reverse bias), 125pF capacitance
                      • 350nA short circuit (10µW/cm² at peak), <lt/> 0.1 temperature coefficient, 20V reverse voltage
                      • Operating temperature range from -55 to +170°C

                      Technical Specifications

                      No. of Pins

                      2Pins

                      Wavelength of Peak Sensitivity

                      280nm

                      Dark Current

                      1.7fA

                      Operating Temperature Max

                      170°C

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      TO-5

                      Angle of Half Sensitivity ±

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.013
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway