Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      GL100MN1MP1

                      Infrared Emitter, 940 nm, 10 °, SMD

                      SHARP GL100MN1MP1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHARP
                      Manufacturer Part NoGL100MN1MP1
                      Order Code9707824RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Stocked

                      Product Information

                      ManufacturerSHARP
                      Manufacturer Part NoGL100MN1MP1
                      Order Code9707824RL
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength940nm
                      Angle of Half Intensity10°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)-
                      Rise Time-
                      Fall Time tf-
                      Forward Current If(AV)20mA
                      Forward Voltage VF Max1.2V
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product Range-

                      Product Overview

                      The GL100MN1MP1 is a surface-mount High Power Output Infrared Emitting Diode, top view mountable. This diode is plastic moulded with resin lens. It has narrow directivity angle and high power output. It is suitable for use in touch panel for ATM, touch panel for car navigation system, touch panel for FA equipment.

                      • 0.5A Peak pulsed forward current
                      • 6V Reverse voltage
                      • 75mW Power dissipation

                      Technical Specifications

                      Peak Wavelength

                      940nm

                      Diode Case Style

                      SMD

                      Rise Time

                      -

                      Forward Current If(AV)

                      20mA

                      Operating Temperature Min

                      -30°C

                      Automotive Qualification Standard

                      -

                      Angle of Half Intensity

                      10°

                      Radiant Intensity (Ie)

                      -

                      Fall Time tf

                      -

                      Forward Voltage VF Max

                      1.2V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway