Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1L51J0000F
Order Code1243851
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max35V
Collector Current IC Max40mA
Sensor Output TypeDarlington Phototransistor
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Alternatives for GP1L51J0000F
1 Product Found
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
40mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance / Slot Width
3mm
Supply Voltage Max
-
Collector Emitter Voltage Max
35V
Sensor Output Type
Darlington Phototransistor
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007