Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Colour Indicators
                      Print Page

                      3SU1102-6AA20-1AA0

                      LED Panel Mount Indicator, Red, 24 V, 22 mm, IP20, IP66, IP67, IP69, IP69K

                      SIEMENS 3SU1102-6AA20-1AA0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No3SU1102-6AA20-1AA0
                      Order Code2695556
                      Product RangeSIRIUS ACT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No3SU1102-6AA20-1AA0
                      Order Code2695556
                      Product RangeSIRIUS ACT
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed
                      Operating Voltage24V
                      Mounting Hole Dia22mm
                      Forward Current If-
                      Luminous Intensity-
                      IP / NEMA RatingIP20, IP66, IP67, IP69, IP69K
                      Product RangeSIRIUS ACT
                      SVHCTo Be Advised

                      Product Overview

                      The 3SU1102-6AA20-1AA0 from Siemens is a SIRIUS ACT 22mm, red colour single LED indicator module with holder. This is round shaped smooth lens made of plastic material. It features shock resistance, vibration resistance, 3 degree of pollution, NEMA 1, 2, 3, 3R, 4, 4X, 12 degree of protection and IP66, IP67, IP69 (IP69K) protection class, IP20 terminal protection class.

                      • Insulation voltage is 320V
                      • Surge voltage resistance rated value is 4KV
                      • Rated operating voltage is 24V with 20% relative positive, negative tolerance of operating voltage
                      • Screw type electrical connection
                      • Front panel mounting
                      • Light intensity range from 450mcd to 1120mcd
                      • Ambient operating temperature range from -25°C  to +70°C
                      • Outer diameter of actuating element is 29.45mm, 22.3mm mounting diameter & 11.8mm mounting height
                      • 40mm height, 30mm width, 49.7mm installation depth and 29.5mm installation width
                      • CCC, CSA, UL, EAC, CE standards approved

                      Applications

                      Signalling

                      Technical Specifications

                      LED Colour

                      Red

                      Mounting Hole Dia

                      22mm

                      Luminous Intensity

                      -

                      Product Range

                      SIRIUS ACT

                      Operating Voltage

                      24V

                      Forward Current If

                      -

                      IP / NEMA Rating

                      IP20, IP66, IP67, IP69, IP69K

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.044
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway