Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      3UG4513-1BR20

                      Phase Monitoring Relay, Multifunction, 3UG, DPDT, 3 A, DIN Rail, Screw, 400 VAC

                      SIEMENS 3UG4513-1BR20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No3UG4513-1BR20
                      Order Code1390498
                      Product Range3UG
                      Also Known As754554928012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No3UG4513-1BR20
                      Order Code1390498
                      Product Range3UG
                      Also Known As754554928012
                      Technical Datasheet

                      Data Sheet

                      Product Range3UG
                      Contact ConfigurationDPDT
                      Contact Current3A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching Voltage Max400VAC
                      Supply Voltage Max690VAC
                      Phase Type3 Phase
                      Power Consumption2W
                      Phase Monitoring Range Min160VAC
                      Phase Monitoring Range Max690VAC
                      SVHCTo Be Advised

                      Product Overview

                      The 3UG4513-1BR20 from Siemens is a phase monitoring relay. The phase control relay monitors phase sequence, phase failure of one of the three phases and undershoot of at least one line to line voltage of the set nominal line voltage by 20% in a three phase system. The devices are self powered (measuring voltage = rated control supply voltage) and work on the closed-circuit principle. The 3UG4513-1BR20 line monitoring relays monitor all phases of three phase AC networks from 160 to 690V through terminals L1 / L2 / L3 and also draw power from all three phases simultaneously.

                      • Current carrying capacity of 3A at 250VAC
                      • IP20 protection
                      • Operating temperature range from -25°C to 60°C
                      • Dimension is 22.5mm x 92mm x 91mm (W x H x D)

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Product Range

                      3UG

                      Contact Current

                      3A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      690VAC

                      Power Consumption

                      2W

                      Phase Monitoring Range Max

                      690VAC

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Switching Voltage Max

                      400VAC

                      Phase Type

                      3 Phase

                      Phase Monitoring Range Min

                      160VAC

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.147
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway