Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7194-4GB20-0AA0
Order Code3548036
Product RangeSIMATIC DP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7194-4GB20-0AA0
Order Code3548036
Product RangeSIMATIC DP
Technical Datasheet
Accessory TypeBroad Module Rack
For Use WithSiemens SIMATIC DP ET 200 PRO Series IO Modules and Motor Starters
Length2m
Height279.5mm
Width25.5mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC DP
SVHCTo Be Advised
Technical Specifications
Accessory Type
Broad Module Rack
Length
2m
Width
25.5mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens SIMATIC DP ET 200 PRO Series IO Modules and Motor Starters
Height
279.5mm
Rail Material
-
Product Range
SIMATIC DP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.7