Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7195-1GF30-0XA0
Order Code3548047
Product RangeSIMATIC DP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7195-1GF30-0XA0
Order Code3548047
Product RangeSIMATIC DP
Technical Datasheet
Accessory TypeMounting Rail
For Use WithSiemens SIMATIC DP ET 200M Series Modular I/O Stations
Length530mm
Height122mm
Width-
Rail Material-
Fixing Centres-
Product RangeSIMATIC DP
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Rail
Length
530mm
Width
-
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens SIMATIC DP ET 200M Series Modular I/O Stations
Height
122mm
Rail Material
-
Product Range
SIMATIC DP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.336