Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1BC00-0AA0
Order Code3548062
Product RangeSIMATIC S7-1500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1BC00-0AA0
Order Code3548062
Product RangeSIMATIC S7-1500
Technical Datasheet
Accessory TypeMounting Rail
For Use WithSiemens SIMATIC S7-1500 Series Terminals, Automatic Circuit Breakers and Relays
Length2m
Height155mm
Width16mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC S7-1500
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Rail
Length
2m
Width
16mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens SIMATIC S7-1500 Series Terminals, Automatic Circuit Breakers and Relays
Height
155mm
Rail Material
-
Product Range
SIMATIC S7-1500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.34