Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6411-5LV60
Order Code3486725
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric323mm
External Width - Metric323mm
External Depth - Metric154.5mm
External Height - Imperial12.72"
External Width - Imperial12.72"
External Depth - Imperial6.08"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
323mm
External Height - Imperial
12.72"
External Depth - Imperial
6.08"
Enclosure Material
Plastic
External Height - Metric
323mm
External Depth - Metric
154.5mm
External Width - Imperial
12.72"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.441