Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6423-5DE12
Order Code3558753
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric415mm
External Width - Metric401mm
External Depth - Metric567mm
External Height - Imperial16.34"
External Width - Imperial15.79"
External Depth - Imperial22.32"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
401mm
External Height - Imperial
16.34"
External Depth - Imperial
22.32"
Enclosure Material
Steel
External Height - Metric
415mm
External Depth - Metric
567mm
External Width - Imperial
15.79"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84146000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):46