Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6440-5EG30
Order Code3558765
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric1.27m
External Width - Metric500mm
External Depth - Metric336mm
External Height - Imperial50"
External Width - Imperial19.69"
External Depth - Imperial13.23"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
500mm
External Height - Imperial
50"
External Depth - Imperial
13.23"
Enclosure Material
Steel
External Height - Metric
1.27m
External Depth - Metric
336mm
External Width - Imperial
19.69"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84146000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):95.5