Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. GSM, GPRS, CDMA & HSPA Modules & Modems
                      Print Page

                      HL6528RD-2.8V

                      Airprime Hl Embedded Module 2G/3G Frequency Band, UART/USB Interfaces, 2.8 V Supply, CF3 Form Factor

                      SIERRA WIRELESS HL6528RD-2.8V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIERRA WIRELESS
                      Manufacturer Part NoHL6528RD-2.8V
                      Order Code2630501
                      Also Known As1102611
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSIERRA WIRELESS
                      Manufacturer Part NoHL6528RD-2.8V
                      Order Code2630501
                      Also Known As1102611
                      Technical Datasheet

                      Data Sheet

                      Module InterfaceUART, USB
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Industrial grade embedded wireless module (global target region). It provides voice and data connectivity on GPRS, EDGE RX, WCDMA networks.

                      • Smallest module on the market sharing a common form factor
                      • flexible solder down or snap-in socket option
                      • Future proof intelligent pin to pin compatibility
                      • Shieldcan technology
                      • Supports 850, 900, 1800, 1900 2G EDGE/GSM/GPRS frequency bands
                      • 2.8V power supply for extended battery life
                      • 8 UART, USB, 2 ADC, 8 GPIO, flash LED output, PWM (buzzer), Tx burst indicator & SIM (1.8V/3V)
                      • Supports TCP, UDP, FTP, HTTP, HTTPS internet services and GPS & Glonass Sirf V location services
                      • CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory approvals
                      • FW/Application (firmware version): 2.1.4.1

                      Warnings

                      Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Module Interface

                      UART, USB

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Vietnam
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0025
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway