Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BGM11S12F256GA-V2

                      Bluetooth 4.2, Gecko SiP/Module, 1.85V to 3.8V Supply, 200m Range, 1Mbps, -90dBm Sensitivity

                      Date/Lot Code

                      SILICON LABS BGM11S12F256GA-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoBGM11S12F256GA-V2
                      Order Code2771158
                      Product RangeBlue Gecko Bluetooth BGM11S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 109.440
                      5+kr 93.230
                      10+kr 77.020
                      50+kr 76.330
                      100+kr 75.640
                      250+kr 72.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 109.44 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoBGM11S12F256GA-V2
                      Order Code2771158
                      Product RangeBlue Gecko Bluetooth BGM11S Series
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 4.2
                      Supply Voltage Min1.85V
                      Supply Voltage Max3.8V
                      Signal Range Max200m
                      Data Rate1Mbps
                      Bluetooth Class-
                      Receive Sensitivity-90dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBlue Gecko Bluetooth BGM11S Series
                      SVHCTo Be Advised

                      Product Overview

                      The BGM11S12F256GA-V2 from Silicon Labs is a BGM11S Blue Gecko Bluetooth® low energy SiP module with built-in antenna. It is targeted for applications where ultra-small size, reliable high performance RF, low power consumption and easy application development are key requirements. At 6.5 x 6.5 x 1.4mm the BGM11S module fits applications where size is a constraint. BGM11S also integrates a high performance, ultra robust antenna which requires minimal PCB, plastic and metal clearance. The total PCB area required by BGM11S is only 51mm². It has Bluetooth®, CE, full FCC, Japan and South-Korea certifications. The BGM11S also integrates a Bluetooth® 4.2 low energy compliant Bluetooth® stack and it can also run end user applications on-board or alternatively used as a network co-processor over one of the host interfaces. This module can be used in a wide variety of applications including wearables, IoT end devices and gateways, beacons, smart phone, tablet and PC accessories.

                      • Range up to 200m, +3dBm TX power, -90dBm RX sensitivity, 12bit/1Msps ADC, 2 x analogue comparator
                      • Digital to analogue current converter, 2 x 16bit timer/counter, 12 channel (PRS)
                      • High performance 32bit 38.4MHz ARM Cortex®-M4 with DSP instruction and floating point unit
                      • 256KB flash program memory, 32KB RAM data memory, 2.4GHz radio operation, low energy consumption
                      • Autonomous hardware crypto accelerator and random number generator
                      • Integrated DC to DC converter, on-board Bluetooth stack, support for internet security
                      • 1.85V to 3.8V single power supply, 2.4V to 3.8V when using DC to DC, -40 to +85°C temperature
                      • I2C interface with SMBus support and address recognition in EM3 stop low energy UART (LEUART™)
                      • 2 x (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S), watchdog timer with dedicated RC oscillator at 50nA
                      • 8 channel DMA controller, 30 general purpose I/O pins, high receiver performance

                      Applications

                      RF Communications, Wireless, Medical, Industrial, Building Automation, Automation & Process Control

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 4.2

                      Supply Voltage Max

                      3.8V

                      Data Rate

                      1Mbps

                      Receive Sensitivity

                      -90dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Supply Voltage Min

                      1.85V

                      Signal Range Max

                      200m

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Blue Gecko Bluetooth BGM11S Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway