Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 72.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 72,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S22F512GN-V3R
Order Code3855994
Technical Datasheet
SVHCTo Be Advised
Product Overview
First SiP module solution for Bluetooth 5 connectivity. It supports 2Mbps, 1Mbps and coded LE Bluetooth PHYs. Also BGM13S is suited to meet Bluetooth mesh networking memory requirements effectively. Delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience all in a 6.5mm x 6.5mm package. Intended for a broad range of applications, including wearables, IoT end-node devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- Bluetooth 5 compliant
- Fit for Bluetooth mesh
- RF pin variant
- Up to 8dBm TX power and -94.1dBm RX sensitivity at 1Mbps
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- Precision low frequency oscillator meets Bluetooth low energy sleep clock accuracy requirements
- Autonomous hardware crypto accelerators
- Integrated DC-DC converter
- 32 pin GPIO
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability