Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BGM13S32F512GN-V2

                      Bluetooth 5.0, Module, 1.8V to 3.8V Supply, 2Mbps, -90.2dBm Sensitivity

                      Date/Lot Code

                      SILICON LABS BGM13S32F512GN-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoBGM13S32F512GN-V2
                      Order Code2945215
                      Product RangeBlue Gecko BGM13S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 85.760
                      5+kr 79.550
                      10+kr 73.000
                      50+kr 67.940
                      100+kr 64.150
                      250+kr 60.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 85.76 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoBGM13S32F512GN-V2
                      Order Code2945215
                      Product RangeBlue Gecko BGM13S Series
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 5.0
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.8V
                      Signal Range Max-
                      Data Rate2Mbps
                      Bluetooth Class-
                      Receive Sensitivity-90.2dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBlue Gecko BGM13S Series
                      SVHCTo Be Advised

                      Product Overview

                      BGM13S blue Gecko Bluetooth ® SiP module for Bluetooth 5.0 LE connectivity. It delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals and a simplified development experience. It is intended for a broad range of applications including Wearables, IoT end-node devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.

                      • Bluetooth 5.0 LE compliant
                      • 32bit ARM® Cortex®-M4 core at 38.4MHz
                      • Fit for Bluetooth Mesh
                      • 512/64KB of flash/RAM memory
                      • 18dBm max TX power
                      • RF pin variants
                      • 512KB flash, 64KB RAM, 32 GPIO
                      • Autonomous hardware crypto accelerators
                      • Integrated DC-DC converter and 32 GPIO pins

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 5.0

                      Supply Voltage Max

                      3.8V

                      Data Rate

                      2Mbps

                      Receive Sensitivity

                      -90.2dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Supply Voltage Min

                      1.8V

                      Signal Range Max

                      -

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Blue Gecko BGM13S Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0002
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway