Product Information
Product Overview
Bluetooth ® Xpress module, family of serial replacement modules eliminates Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through a abstracted command API. The BGX13P can facilitate a device-to-device cable replacement link or communicate with mobile devices through the Xpress Bluetooth mobile library. Device is targeted for applications where ultra-small size, reliable high performance RF, low-power consumption and fast time-to-market are key requirements. BGX13P module can be used in a wide variety of applications such as health, sports and wellness devices, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 5 low energy compliant and 1.2.2045.0 Bluetooth Xpress firmware version
- Serial interface with hardware flow control
- GPIO control through command API
- Integrated antenna
- Frequency band 2.4GHz at 8dBm
- Encrypted bonding and connectivity
- Integrated DC-DC converter
- On-board Bluetooth stack
- Centralized OTA through mobile app library
- 8 GPIO
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate