Product Information
Product Overview
BGX220S wireless Gecko Bluetooth Xpress module. This s a wireless cable replacement module that eliminates Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through an abstracted command API. The BGX220S can facilitate a device-to-device cable replacement link or communicate with mobile devices through the Xpress Bluetooth mobile library. Module is a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications and support that will minimize and simplify the engineering and development of end-products helping to accelerate their time-to-market. It is intended for a broad range of applications including health, sports and wellness devices, Industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 5.2 technologies
- Bluetooth low energy
- Built-in antenna
- Up to 6dBm TX power and -98.9dBm BLE RX sensitivity at 1Mbps
- 8 GPIO pins and supports RF shield
- I2C interface
- Input pin event monitoring and response
- 512KB flash, 32KB RAM
- Temperature range from -40°C to 105°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate