Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BT121-A-V2

                      Bluetooth 4.2, Module, 2.2V to 3.6V Supply, 400m Range, -96dBm Sensitivity

                      Date/Lot Code

                      SILICON LABS BT121-A-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoBT121-A-V2
                      Order Code2930671
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoBT121-A-V2
                      Order Code2930671
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 4.2
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      Signal Range Max400m
                      Data Rate-
                      Bluetooth Class-
                      Receive Sensitivity-96dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      BT121 Bluetooth smart ready module with an integrated antenna. It is targeted for applications that require both Bluetooth Smart and classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple® iAP2 profiles as well to devices that support Bluetooth Smart. BT121 integrates a high performance Bluetooth radio, a low power ARM Cortex micro-controller and a Bluegiga Bluetooth Smart Ready stack software marking it extremely easy to use as no RF or Bluetooth software development is needed.

                      • Bluetooth 4.2 smart ready compliant
                      • Up to 6 x BR/EDR connections, up to 7 x BLE connections
                      • Integrated Bluetooth smart ready stack
                      • BGAPI™ serial protocol API over UART for network co-processor usage
                      • BGLIB™ host C library which implements BGAPI serial protocol
                      • UART host, 2 x SPI, UART and 2 x I2C peripheral interfaces
                      • Up to 22 x GPIO with interrupts, 4 x 12bit ADC interfaces
                      • Internal battery voltage measurement option
                      • 48MHz, 16KB RAM, 128KB flash ARM Cortex M0 microcontroller

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 4.2

                      Supply Voltage Max

                      3.6V

                      Data Rate

                      -

                      Receive Sensitivity

                      -96dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Supply Voltage Min

                      2.2V

                      Signal Range Max

                      400m

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000979
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway