Product Information
Product Overview
SI7005-B-GM is a Si7005 digital relative temperature/humidity sensor. This monolithic CMOS IC integrates temperature and humidity sensor elements, an analogue-to-digital converter, signal processing, calibration data, and an I2C host interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of a low-power, monolithic CMOS sensor IC with low drift and hysteresis and excellent long-term stability. It is factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensor is fully interchangeable, with no recalibration or software changes required. Typical applications are Industrial HVAC/R, thermostats/humidistats, respiratory therapy, white goods, micro-environments/data centres, automotive climate control and de-fogging, asset and goods tracking.
- I2C host interface, integrated on-chip heater
- Excellent long-term stability, factory calibrated
- Wide operating voltage range from 2.1 to 3.6V
- Operating temperature range from -40 to 85°C
- Long-term stability is <lt/>0.05°C/yr typical
- ±0.5°C typical accuracy, ±3% RH
- QFN-24 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0% to 100% Relative Humidity
± 0.5°C
1.5s
Digital
24Pins
85°C
3.6V
MSL 2 - 1 year
± 3% RH
18s
I2C
QFN
-40°C
2.1V
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate