Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity & Temperature Sensor ICs
                      Print Page

                      SI7006-A20-IM

                      Humidity/Temperature Sensor, 0% to 100% RH/-40°C to 125°C Range, I2C, Digital, 1.9V to 3.6V, DFN-6

                      Date/Lot Code

                      SILICON LABS SI7006-A20-IM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI7006-A20-IM
                      Order Code2473658
                      Product RangeSI7006-A20
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI7006-A20-IM
                      Order Code2473658
                      Product RangeSI7006-A20
                      Technical Datasheet

                      Data Sheet

                      Humidity Range0% to 100% Relative Humidity
                      Humidity Accuracy± 4% RH
                      Temperature Accuracy± 0.5°C
                      RH Response Time18s
                      Temperature Response Time0.12s
                      Sensor Interface TypeI2C
                      Sensor Output TypeDigital
                      Sensor Case StyleDFN
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min1.9V
                      Supply Voltage Max3.6V
                      Product RangeSI7006-A20
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The SI7006-A20-IM is a monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and an I²C Interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.

                      • Precision relative humidity sensor - ±5% RH (maximum) at 0-90% RH
                      • 0 to 100% RH Operating range
                      • Low power consumption - 150µA Active current
                      • Low power consumption - 60nA standby current
                      • Integrated on-chip heater

                      Applications

                      Sensing & Instrumentation, HVAC, Consumer Electronics, Medical, Automotive, Industrial, Thermal Management

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Humidity Range

                      0% to 100% Relative Humidity

                      Temperature Accuracy

                      ± 0.5°C

                      Temperature Response Time

                      0.12s

                      Sensor Output Type

                      Digital

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      3.6V

                      MSL

                      MSL 2 - 1 year

                      Humidity Accuracy

                      ± 4% RH

                      RH Response Time

                      18s

                      Sensor Interface Type

                      I2C

                      Sensor Case Style

                      DFN

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      1.9V

                      Product Range

                      SI7006-A20

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      Product Change Notice EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003357
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway