Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      SLWSTK6023A

                      STARTER KIT, BLUETOOTH LOW ENERGY, SOC

                      SILICON LABS SLWSTK6023A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSLWSTK6023A
                      Order Code3262624
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSLWSTK6023A
                      Order Code3262624
                      Silicon ManufacturerSilicon Laboratories
                      Silicon Core NumberEFR32MG21
                      Kit Application TypeWireless Communication
                      Application Sub TypeBluetooth Low Energy, SoC
                      Kit ContentsWireless Starter kit Mainboard, EFR32MG21 2.4 GHz +10 dBm Radio Board, Cables, Getting Started Card
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      EFR32xG21 Bluetooth Starter Kit supports Bluetooth 5.1 and comes ready to connect to your phone via the Silicon Labs Bluetooth LE mobile app. The EFR32xG21 2.4 GHz wireless SOC is optimized for line-powered BLE and Bluetooth mesh applications, including connected lighting, smart plugs, gateways and voice assistants. Based on Silicon Labs EFR32xG21 2.4GHz SoC with 1024K of Flash and an 80MHz Cortex M33 MCU, the 10dBm Radio Board plugs directly into the Wireless Starter Kit Mainboard which that provides for easy evaluation and development of wireless applications.

                      • Modular design supports different radio boards
                      • Expansion header allows easy expansion
                      • Integrated debug
                      • 2x push buttons
                      • 2x colour LEDs
                      • Packet Trace support on both Ethernet and USB connections
                      • Coin cell support
                      • Supports AEM (Advanced Energy Monitor) for battery measurement and energy profiler

                      Contents

                      1 x wireless starter kit mainboard, 1 x EFR32MG21 2.4 GHz +10 dBm radio board, Cables, EFR32MG getting started card.

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Kit Application Type

                      Wireless Communication

                      Kit Contents

                      Wireless Starter kit Mainboard, EFR32MG21 2.4 GHz +10 dBm Radio Board, Cables, Getting Started Card

                      SVHC

                      No SVHC (16-Jul-2019)

                      Silicon Core Number

                      EFR32MG21

                      Application Sub Type

                      Bluetooth Low Energy, SoC

                      Product Range

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Norway
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.035
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway