Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. MEMS Oscillators
                      Print Page

                      SIT1602AI-23-18E-33.333330G

                      MEMS Oscillator, 33.33333 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 1.8 V, SiT1602, LVCMOS / HCMOS

                      SITIME SIT1602AI-23-18E-33.333330G
                      SITIME SIT1602AI-23-18E-33.333330G
                      SITIME SIT1602AI-23-18E-33.333330G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSITIME
                      Manufacturer Part NoSIT1602AI-23-18E-33.333330G
                      Order Code2850388
                      Product RangeSiT1602
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      40 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 22.410
                      10+kr 19.680
                      25+kr 16.240
                      50+kr 14.580
                      100+kr 13.510
                      250+kr 12.570
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 22.41 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSITIME
                      Manufacturer Part NoSIT1602AI-23-18E-33.333330G
                      Order Code2850388
                      Product RangeSiT1602
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom33.33333MHz
                      Oscillator CaseSMD, 3.2mm x 2.5mm
                      Frequency Stability + / -50ppm
                      Supply Voltage Nom1.8V
                      Product RangeSiT1602
                      Oscillator Output CompatibilityLVCMOS / HCMOS
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

                      Technical Specifications

                      Frequency Nom

                      33.33333MHz

                      Frequency Stability + / -

                      50ppm

                      Product Range

                      SiT1602

                      Operating Temperature Min

                      -40°C

                      SVHC

                      Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

                      Oscillator Case

                      SMD, 3.2mm x 2.5mm

                      Supply Voltage Nom

                      1.8V

                      Oscillator Output Compatibility

                      LVCMOS / HCMOS

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85437090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000017
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway