Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Accessories
                      Print Page

                      UNIVKMKO-LAPTOP-LOCK

                      Laptop Lock, Universal, 3-in-1, Compatible w/ Noble Wedge/Nano/K-Slot, 2m Cable

                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      STARTECH UNIVKMKO-LAPTOP-LOCK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARTECH
                      Manufacturer Part NoUNIVKMKO-LAPTOP-LOCK
                      Order Code4632352
                      Also Known AsGTIN UPC EAN: 0065030908429
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      2 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 680.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 680.46 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTARTECH
                      Manufacturer Part NoUNIVKMKO-LAPTOP-LOCK
                      Order Code4632352
                      Also Known AsGTIN UPC EAN: 0065030908429
                      Technical Datasheet

                      Data Sheet

                      Ergonomic-
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      A simple and effective solution for securing your computer and detering theft. The UNIVKMKO-LAPTOP-LOCK features a 3-in-1 adjustable locking system that is suitable for K-Slot, Nano and Noble Wedge lock slots for maximum compatibility. The clever design incorporates a convenient keyed locking system with push-to-lock function and a cut-resistant carbon steel cable. The lock is master-keyed and includes two keys, but IT managers or designated key holders can request a master key from Startech with a valid proof of purchase.

                      • Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
                      • Master keyed locking system that comes complete with two keys (Master Key not included in package)
                      • Versatile and future-proof lock design with wide compatibility
                      • The lock can withstand pull force of 91.2kg (K-Slot), 98.8kg (Nano) and 61.2kg (Noble Wedge)
                      • Full motion lock with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
                      • 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
                      • 2 Year manufacturer warranty

                      Notes

                      Note: Master Key is not included but can be requested with proof of purchase. Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.

                      Technical Specifications

                      Ergonomic

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:83011000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.15
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway