Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GC301AUW
Order Code4068247
Also Known AsGTIN UPC EAN: 0065030882941
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 750.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 750.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GC301AUW
Order Code4068247
Also Known AsGTIN UPC EAN: 0065030882941
Technical Datasheet
Convert FromUSB-C
Convert ToUSB-C, RJ45
Product Range-
SVHCTo Be Advised
Product Overview
Easily connect to a network through a USB Type-C connection on your laptop or MacBook. Provides a reliable RJ45 network connection with full Gigabit bandwidth.
- Extra connectivity with an integrated USB 3.0 port, ideal for connecting additional peripherals
- Compact, lightweight design for portability
- Compatible with Thunderbolt 3 ports
- IEEE 802.1Q VLAN tagging support
- Powered by USB, no external power required
- Native driver support in Chrome OS and Windows 8.1 with Mac operation via driver installation
- Supports Win XP/Vista/7/8/10, Linux 2.6.25-4.11.x (LTS versions only) and MacOS 10.6-10.15
- Dimensions (HxWxD): 17x35x275mm
- 2 Year manufacturer warranty
Contents
Ethernet adaptor, software and user guide
Notes
Note: VLAN tagging is not currently supported in Mac OS
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
USB-C, RJ45
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08