Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0231-4
Order Code152733
Product RangeSPP4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0231-4
Order Code152733
Product RangeSPP4 Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangeSPP4 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 24.0231-4 is a Test Probe with tapered stainless steel rigid needle. Handle guard chamfered on both sides. It comes with Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve. It is supplied with protective cap.
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
SPP4 Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022