Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF2-40A100M6Y
Order Code4552159
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.720 |
10+ | kr 3.090 |
100+ | kr 2.540 |
500+ | kr 2.220 |
1000+ | kr 2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF2-40A100M6Y
Order Code4552159
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleQFN
No. of Pins6Pins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
6Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
2 Data Lines
Filter Case Style
QFN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability