Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25B1RL
Order Code2341656
Product RangeESDA2
Technical Datasheet
3,084 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.150 |
50+ | kr 4.920 |
100+ | kr 4.680 |
500+ | kr 4.450 |
1000+ | kr 4.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 25.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25B1RL
Order Code2341656
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd150W
Product RangeESDA2
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA25B1RL is a Transil™ ESD Protection Device Array designed to protect components which are connected to data and transmission lines against EDS. It is particularly recommended for RS232 I/O port protection where the line interface withstands only 2kV ESD surges.
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
- 150W at 8/20µs Peak pulse power
- 6 Bidirectional ESD protection
- 20pF at VRM Very low capacitance
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
ESDA2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217