Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L7812CV

                      Linear Voltage Regulator, 7812, Fixed, Positive, 19V To 35V In, 12V And 1.5A Out, TO-220-3

                      Date/Lot Code

                      STMICROELECTRONICS L7812CV
                      STMICROELECTRONICS L7812CV
                      STMICROELECTRONICS L7812CV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7812CV
                      Order Code9756124
                      Product Range12V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      5+kr 6.580
                      10+kr 4.700
                      100+kr 3.920
                      500+kr 3.690
                      1000+kr 3.260
                      5000+kr 3.230
                      10000+kr 3.000
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      kr 32.90 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7812CV
                      Order Code9756124
                      Product Range12V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      Output Voltage - Nom12V
                      Output Voltage Nom12V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min19V
                      Input Voltage Max35V
                      Product Range12V 1.5A Linear Voltage Regulators
                      Output Current Max1.5A
                      Max Output Current1.5A
                      IC Case / PackageTO-220
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      L7812CV is a L78 series three-terminal positive regulator in TO-220 package and fixed 12V output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.

                      • Output current up to 1.5A
                      • Thermal overload protection
                      • Short circuit protection
                      • Output transition SOA protection
                      • Operating junction temperature range 0 to 125°C

                      Technical Specifications

                      Output Type

                      Fixed

                      Output Voltage - Nom

                      12V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      19V

                      Product Range

                      12V 1.5A Linear Voltage Regulators

                      Max Output Current

                      1.5A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      12V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      35V

                      Output Current Max

                      1.5A

                      IC Case / Package

                      TO-220

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for L7812CV

                      8 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002041
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway