Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      NUCLEO-WBA65RI

                      Development Board, STM32WBA65RI, Nucleo-64, 32bit, ARM Cortex-M33F

                      STMICROELECTRONICS NUCLEO-WBA65RI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-WBA65RI
                      Order Code4657254
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      30 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 728.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 728.95 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoNUCLEO-WBA65RI
                      Order Code4657254
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M33F
                      Silicon Core NumberSTM32WBA65RI
                      Kit ContentsNucleo-64 Development Board STM32WBA65RI
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      NUCLEO-WBA65RI is a STM32 Nucleo-64 development board with STM32WBA65RI MCU. This is Bluetooth® Low Energy wireless and ultra‑low‑power board embedding a powerful and ultra‑low‑power radio compliant with the Bluetooth® Low Energy SIG specification v5.4, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

                      • Ultra-low-power wireless STM32WBA series microcontroller based on the Arm® Cortex®‑M33 core
                      • 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package
                      • Three user LEDs and three user and one reset push-buttons
                      • Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
                      • Flexible power-supply options: ST-LINK USB VBUS or external sources
                      • On-brd STLINK-V3 debugger/programmer w/ USB re-enumeration capability:mass storage, virtual COM port
                      • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32

                      Core Sub-Architecture

                      Cortex-M33F

                      Kit Contents

                      Nucleo-64 Development Board STM32WBA65RI

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32WBA65RI

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway