Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      STEVAL-MKI249KA

                      Demonstration Board, ST1VAFE6AX, Biosensor with Vertical Analog Front-End

                      STMICROELECTRONICS STEVAL-MKI249KA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI249KA
                      Order Code4575038
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 342.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 342.34 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI249KA
                      Order Code4575038
                      Technical Datasheet

                      Data Sheet

                      Board TypeDemonstration Board
                      IC / Module UsedST1VAFE6AX
                      Application Sub TypeBiosensor
                      Kit Contents0
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STEVAL-MKI249KA is a ST1VAFE6AX biosensor evaluation kit. This demonstration board is a kit made up of an ad hoc PCB, mounting the ST1VAFE6AX, a biosensor with vertical analogue front-end (vAFE) for biopotential signals and 6-axis IMU with AI and sensor fusion. The kit is composed of the STEVAL-MKI249A board containing the complete ST1VAFE6AX pin-out and the required decoupling capacitors on the VDD and VDDIO power supply lines and the STEVAL-MKE005A electrode board. It allows to show the functionalities of the biopotential device as for example the ECG signal. This kit is compatible with STEVAL-MKI109V3 and STEVAL-MKI109D mother boards, which include a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS-Studio), or dedicated software routines for customized applications. The kit can also be plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1 boards.

                      • Complete ST1VAFE6AX pinout for a standard DIL 24 socket
                      • Fully compatible with and STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
                      • ECG monitoring

                      Technical Specifications

                      Board Type

                      Demonstration Board

                      Application Sub Type

                      Biosensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      ST1VAFE6AX

                      Kit Contents

                      0

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway