Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      STM3210C-SK/RAIS

                      Development Kit, ARM966E & ARM7TDMI MCU's, Raisonance Reva, In-Circuit Debugger/Programmer

                      STMICROELECTRONICS STM3210C-SK/RAIS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM3210C-SK/RAIS
                      Order Code1776350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM3210C-SK/RAIS
                      Order Code1776350
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits32bit
                      Silicon Family NameSTM32F1
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M3
                      Silicon Core NumberSTM32
                      Kit ContentsBoard
                      Product Range-

                      Product Overview

                      STM3210C-SK/RAIS is a complete, low cost Raisonance REva starter kits solutions for starting application development and evaluating the features of ARM Cortex-M3 core based microcontrollers. Kits come with all the hardware and software that developers need to start developing applications. The REva universal evaluation motherboard is designed for quick and easy evaluation of a complete range of device features. The RLink in-circuit debugging and programming tool has a JTAG application board interface and a USB connection to the host PC. The RLink allows unlimited programming of the target microcontroller flash memory. REva daughterboards feature STM32F107C target microcontroller, making it easy to evaluate and develop applications from a single evaluation platform. Raisonance's integrated development environment drives the hardware and offers seamless control of all software development tools from an intuitive graphical interface. Ride7 fully integrates control of the GNU C tools.

                      • Unlimited programming of the target device
                      • Debugging of applications with debug code limitation up to 64Kbytes
                      • REva motherboard contains SO-DIMM/ 2 DB9 connector, I2C, EEPROM, Prototyping area, RS232 driver
                      • One standard SO-DIMM connector to plug in interchangeable daughterboards.
                      • Digital and analog I/O evaluation features, including external analog connector, temperature sensor
                      • VDD settings for 1.8V, 3.3V and 5V
                      • USB powered, no external power required
                      • Raisonance software toolset with GNU C compiler, RIDE, debugger, editor, SIMICE simulator
                      • Raisonance software toolset also contains RFlasher dedicated programming interface
                      • Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20pin JTAG interface

                      Applications

                      Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security, Audio

                      Contents

                      REva evaluation board, Daughter board, Embedded RLink JTAG in-circuit debugger/programmer and Raisonance Integrated Development Environment (RIDE).

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM32F1

                      Core Sub-Architecture

                      Cortex-M3

                      Kit Contents

                      Board

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      STM32

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.4
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway