Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      STM8S-DISCOVERY

                      Development Kit, STM8S105C6 MCU, ST-Link Powered by USB Cable, Touch Sensing Button, User LED

                      STMICROELECTRONICS STM8S-DISCOVERY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8S-DISCOVERY
                      Order Code1775251
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8S-DISCOVERY
                      Order Code1775251
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      No. of Bits8bit
                      Silicon Family NameSTM8S
                      Core ArchitectureSTM8
                      Core Sub-ArchitectureSTM8
                      Silicon Core NumberSTM8
                      Kit ContentsBoard, USB Cable
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The STM8S-DISCOVERY from STMicroelectronics is a STM8S access discovery. It helps to discover the STM8S features and to develop and share user's own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S access line MCUs. It includes an embedded debugger STLink and a touch sensing button. The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. It requires Windows PC (2000, XP, Vista) for operation. Compatible development toolchain are IAR, Embedded Workbench® for STM8, STMicroelectronics, ST Visual Develop (STVD).

                      • STM8S105C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM
                      • Powered by USB cable between PC and STM8S-DISCOVERY
                      • Selectable power of 5V or 3.3V
                      • Touch sensing button, user LED, SWIM debug support
                      • Extension header for all I/Os
                      • Wrapping area for users own application
                      • Embedded ST-Link
                      • USB interface for programming and debugging
                      • USB interface for programming and debugging
                      • SWIM debug support

                      Applications

                      Embedded Design & Development, Hobby & Education

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Family Name

                      STM8S

                      Core Sub-Architecture

                      STM8

                      Kit Contents

                      Board, USB Cable

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      8bit

                      Core Architecture

                      STM8

                      Silicon Core Number

                      STM8

                      Product Range

                      -

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      element14 Technical Page EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.070715
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway