Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 369.700 |
Product Information
Product Overview
X-NUCLEO-53L4A3 is a Time-of-Flight high-accuracy proximity sensor expansion board based on the VL53L4ED for STM32 Nucleo. The X-NUCLEO-53L4A3 is an expansion board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4ED Time-of-Flight high-accuracy proximity sensor with extended temperature capability. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5, and 1mm height below the cover glass to simulate various air gaps. A small oval cover glass fitting the sensor is included. Several ST expansion boards can be stacked through the Arduino connectors, which allow, for example, the development of VL53L4ED applications with Bluetooth or W-iFi interfaces. The evaluation boards shall be tested exclusively under normal temperature conditions. The board is not rated for high temperature operation.
- VL53L4ED Time-of-Flight high accuracy proximity sensor with extended temperature capability
- Accurate absolute ranging distance, independent of the reflectance of the target
- Effective sensor temperature range from -40 to 105°C
- 0.25, 0.5, and 1mm spacers to simulate air gaps
- Two different cover glasses to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
Contents
Two breakout boards.
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53L4ED, 0.25mm/0.5mm/1mm Spacers, Cover Glass Holder, Oval Cover Glass
No SVHC (21-Jan-2025)
-
VL53L4ED
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate