Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      EEC0381B1-0000-A99

                      DC Axial Fan, 12 V, Square, 120 mm, 38 mm, Ball Bearing, 138.098 CFM

                      SUNON EEC0381B1-0000-A99
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUNON
                      Manufacturer Part NoEEC0381B1-0000-A99
                      Order Code1924843
                      Product RangeEE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      170 In Stock

                      240 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 265.570
                      5+kr 226.610
                      10+kr 208.270
                      20+kr 179.160
                      50+kr 175.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 265.57 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUNON
                      Manufacturer Part NoEEC0381B1-0000-A99
                      Order Code1924843
                      Product RangeEE
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size120mm
                      External Depth38mm
                      Flow Rate - Imperial138.098CFM
                      Bearing TypeBall Bearing
                      Flow Rate - Metric234.462m³/h
                      Air Flow - CFM138.098CFM
                      Noise Rating48dBA
                      Power Rating9.6W
                      Rated Speed3100rpm
                      Power Connection Type2 Lead Wires, Locked Rotor
                      Current Rating800mA
                      IP Rating-
                      Air Flow - m3/min3.91m³/min
                      Product RangeEE
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The EEC0381B1-0000-A99 is an EE series 12VDC Axial Fan with ball bearing, wire leaded power connection, 1-curve with auto-restart function and high speed. The innovative S and C design provides the best resistance to dust invasion.

                      • 9.6W Power consumption
                      • 3100RPM Speed rating
                      • 0.36"-H₂O Static pressure

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      120mm

                      Flow Rate - Imperial

                      138.098CFM

                      Flow Rate - Metric

                      234.462m³/h

                      Noise Rating

                      48dBA

                      Rated Speed

                      3100rpm

                      Current Rating

                      800mA

                      Air Flow - m3/min

                      3.91m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      38mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      138.098CFM

                      Power Rating

                      9.6W

                      Power Connection Type

                      2 Lead Wires, Locked Rotor

                      IP Rating

                      -

                      Product Range

                      EE

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EEC0381B1-0000-A99

                      3 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145925
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway