Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SFCF4096H2BU4TO-I-MS-527-STD

                      Flash Memory Card, Compact Flash Card, Type I, 4 GB, -40 °C, 85 °C, C-440 Series

                      SWISSBIT SFCF4096H2BU4TO-I-MS-527-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFCF4096H2BU4TO-I-MS-527-STD
                      Order Code2425902
                      Product RangeC-440 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFCF4096H2BU4TO-I-MS-527-STD
                      Order Code2425902
                      Product RangeC-440 Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeCompact Flash Card, Type I
                      Memory Capacity4GB
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeC-440 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The C-440 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.

                      • Highly-integrated memory controller
                      • CompactFlash™ specification 4.1, compatible with specification 5.0
                      • PCMCIA specification 2.1 and PC card ATA interface specification 8, 7, 6 and 5
                      • True IDE mode compatible, up to UDMA6/MDMA4/PIO6 supported
                      • Fix drive (IDE mode) and removable drive (PC card mode) as default in the same card
                      • Hot swappable in PC card modes
                      • Signal termination resistors to improve signal quality
                      • Fix drive (IDE mode) and removable drive (PC card mode) as default configuration
                      • Small form factor
                      • Low-power CMOS technology
                      • Power saving mode (with automatic wake-up)
                      • SMART support and extended vendor information
                      • Patented power-off reliability
                      • High reliability
                      • High performance
                      • Up to 133Mbps burst transfer rate in UDMA6
                      • Up to 40Mbps Sustained write performance (UDMA6 untrimmed)
                      • Up to 65Mbps (UDMA6) sustained read performance
                      • Trim command supported to increase random write performance
                      • Operating system support - standard software driver operation CompactFlash™
                      • <gt/>3000000-hour MTBF
                      • <gt/>10000 Number of connector insertions/removals
                      • 24-bit per Double sector BCH ECC capability

                      Applications

                      Computers & Computer Peripherals, Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Flash Memory Card Type

                      Compact Flash Card, Type I

                      Operating Temperature Min

                      -40°C

                      Product Range

                      C-440 Series

                      Memory Capacity

                      4GB

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway