Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SFSD064GN1AM1TO-I-6F-2A1-STD

                      Flash Memory Card, MicroSDXC Card, 64 GB, -40 °C, 85 °C, S-52u Series

                      SWISSBIT SFSD064GN1AM1TO-I-6F-2A1-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSD064GN1AM1TO-I-6F-2A1-STD
                      Order Code4163881
                      Product RangeS-52u Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 485.580
                      5+kr 458.220
                      10+kr 430.750
                      50+kr 386.600
                      100+kr 365.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 485.58 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSD064GN1AM1TO-I-6F-2A1-STD
                      Order Code4163881
                      Product RangeS-52u Series
                      Flash Memory Card TypeMicroSDXC Card
                      Memory Capacity64GB
                      Supply Voltage Nom-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeS-52u Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S-52u series secure digital (SD) memory card has a widespread use in industrial and automotive applications, ranging from read only applications as in navigation systems to utilization as boot media, for video recording or data logging. Swissbit’s industrial secure digital (SD) card series is designed for high sustained performance and endurance and are manufactured and tested in Swissbit‘s own fab to withstand extreme environmental conditions. The new S-52u targets automotive and video recording applications. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDHC/SDXC and UHS-I card modes, SPI mode. The microSD memory card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.

                      • 3D NAND TLC flash type, AEC-Q100-3 automotive standard
                      • Standard microSD memory card form factor
                      • Fully compliant with SD memory card specification 6.10
                      • UHS-I interface, 3D TLC, autonomous data care management
                      • Read performance: sequential read up to 95MBytes/s
                      • Write performance: sequential write up to 84MBytes/s
                      • Industrial temperature range from -40° to 85°C
                      • Operating voltage range from 2.7 to 3.6V, 64GB capacity
                      • High reliability type, IATF 16949 certified production line
                      • Optimized for seq. write use cases such as video recording, dash/body cams

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSDXC Card

                      Supply Voltage Nom

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Memory Capacity

                      64GB

                      Operating Temperature Min

                      -40°C

                      Product Range

                      S-52u Series

                      Technical Docs (1)

                      Product Change Notice EN

                      Alternatives for SFSD064GN1AM1TO-I-6F-2A1-STD

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.497137
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway