Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU28192E3BP2TO-I-QT-121-STD
Order Code2425983
Product RangeunitedCONTRAST II Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU28192E3BP2TO-I-QT-121-STD
Order Code2425983
Product RangeunitedCONTRAST II Series
Technical Datasheet
Flash Memory Card TypeFlash Card
Memory Capacity8GB
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeunitedCONTRAST II Series
Product Overview
The SFU28192E3BP2TO-I-QT-121-STD is a 8GB high-performance reliable USB Flash Drive with the high reliable SLC NAND flash in a fixed BOM includes the FW and configuration, Swissbit supports the longest possible stable supply. This reduces the risk and compatibility issues together with non multiple requalification.
- Highest endurance with SLC based NAND
- Error correction code (ECC)
- Hot plug capabilities without data loss
- Long term availability
- USB2.0 stick with USB-A connector - Diagnostic features with lifetime monitoring tool support
- High performance 2.0 specification - Up to 29 and 9Mbps sequential read and write speed
- Optimized FW algorithms - Patented power-OFF reliability technology and wear levelling technology
- High reliability - SLC NAND flash with highest program erase cycles per block
- Plug-and-play, bootable and removable drive
- LED for operation indication
- FAT32 format
- Unique serial number
- Controlled BOM and PCN process
- 4.5 to 5.5V Operating voltage range (low-power CMOS technology)
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Flash Memory Card Type
Flash Card
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
unitedCONTRAST II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012