Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. RF Signal Generators
                      Print Page

                      LS6082B

                      RF Signal Generator, Benchtop, RF, 6 GHz, 2 Channel, Lucid Series

                      TABOR LS6082B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTABOR
                      Manufacturer Part NoLS6082B
                      Order Code4218615
                      Product RangeLucid Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTABOR
                      Manufacturer Part NoLS6082B
                      Order Code4218615
                      Product RangeLucid Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeRF
                      Bandwidth6GHz
                      No. of Channels2 Channel
                      Product RangeLucid Series
                      Signal Generator ModulationAM, FM, PM, Pulse, Pattern, Sweep
                      Manufacturer Warranty3 Years, 1 Year (India)
                      Plug Type-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      LS6082B is a 6GHz dual channel RF analogue signal generator that offers industry leading performance, in an easy to use, space efficient, benchtop box. The LS6082B features two phase coherent channels, exceptionally fast switching speed, superior signal integrity and purity and all the necessary modulated signals for analogue communication systems. The LS6082B was designed to offer excellent performance and abilities combined with an affordable price tag, needed from the R&D benches to the production lines.

                      • Dual phase coherent channels in a single box
                      • Extremely fast switching speed of <lt/>100us
                      • AM, FM, PM, sweep and pulse modulation
                      • Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10 at KHz offset
                      • USB and LAN interfaces
                      • Small form factor and space efficient benchtop platform
                      • Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments
                      • Removable SD card for instrument security
                      • Easy to use benchtop platform with 5" touch screen and user friendly GUI

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Signal Generator Type

                      RF

                      No. of Channels

                      2 Channel

                      Signal Generator Modulation

                      AM, FM, PM, Pulse, Pattern, Sweep

                      Plug Type

                      -

                      Bandwidth

                      6GHz

                      Product Range

                      Lucid Series

                      Manufacturer Warranty

                      3 Years, 1 Year (India)

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Israel
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85432000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway