Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Audio Visual
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      33-1421-00-0150

                      RF Antenna, Adhesive/M2 Screw, Right Hand Circular, 1.575 to 1.606 GHz, 28 dB, 1.8 VSWR

                      TALLYSMAN WIRELESS 33-1421-00-0150
                      TALLYSMAN WIRELESS 33-1421-00-0150
                      TALLYSMAN WIRELESS 33-1421-00-0150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTALLYSMAN WIRELESS
                      Manufacturer Part No33-1421-00-0150
                      Order Code4064387
                      Product RangeTW1421 Series
                      Also Known AsTW1421-00-0150
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTALLYSMAN WIRELESS
                      Manufacturer Part No33-1421-00-0150
                      Order Code4064387
                      Product RangeTW1421 Series
                      Also Known AsTW1421-00-0150
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeGPS / Glonass
                      Frequency Min1.575GHz
                      Frequency Max1.606GHz
                      Antenna MountingAdhesive / M2 Screw
                      Gain28dB
                      VSWR1.8
                      Input Power-
                      Input Impedance-
                      Antenna PolarisationRight Hand Circular
                      Product RangeTW1421 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Antenna Type

                      GPS / Glonass

                      Frequency Max

                      1.606GHz

                      Gain

                      28dB

                      Input Power

                      -

                      Antenna Polarisation

                      Right Hand Circular

                      SVHC

                      No SVHC (23-Jan-2024)

                      Frequency Min

                      1.575GHz

                      Antenna Mounting

                      Adhesive / M2 Screw

                      VSWR

                      1.8

                      Input Impedance

                      -

                      Product Range

                      TW1421 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85291095
                      US ECCN:7A994
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway