Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | kr 1,883.000 |
Price for:Each
Minimum: 50
Multiple: 50
kr 94,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA710.A.ABI.001
Order Code2919825
Product RangePantheon
Technical Datasheet
Antenna TypeCombo
Frequency Min2.6GHz
Frequency Max3.5GHz
Antenna MountingScrew
Gain3.2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangePantheon
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
3.5GHz
Gain
3.2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.6GHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
Pantheon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035