Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      MU400P4L

                      AC/DC Enclosed Power Supply (PSU), ITE, Industrial, Laboratory & Medical, 3 Outputs, 800 W, 5 V

                      TDK-LAMBDA MU400P4L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoMU400P4L
                      Order Code4307747
                      Product RangeMU4 Series
                      Also Known AsMU4FSDLT5H 12YCSG 24YCSG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 8,399.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 8,399.56 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoMU400P4L
                      Order Code4307747
                      Product RangeMU4 Series
                      Also Known AsMU4FSDLT5H 12YCSG 24YCSG
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Industrial, Laboratory & Medical
                      No. of Outputs3Outputs
                      Output Power Max800W
                      Output Voltage - Output 15V
                      Output Current - Output 12A
                      Output Voltage - Output 212V
                      Output Current - Output 230A
                      Output Voltage - Output 324V
                      Output Current - Output 320A
                      Output Voltage - Output 4-
                      Current, Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeFixed
                      Product RangeMU4 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      MU400P4L is a MU4 series 600W/800W 1U modular power supply. With intelligent fan control, the MU4 fan rotation speed can be reduced, producing audible noise as low as 36dBA. With 1 MOPP (1.5KVAC) input to ground, 2 MOPP (KVAC) input to output and 1 MOPP (1.5KVAC) output to ground isolation and a selection of standby and control options including PMBus™ the MU range is certified for both medical and industrial applications and supported by a 7 year warranty. Safety certifications include IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1. The unit also complies with EN 55011-B and EN 55032-B conducted and radiated emissions, and meet the IEC60601-1-2 Edition 4 and IEC 61000-4 immunity standards. It is designed to meet the requirements of IEC61010-1.

                      • Input voltage range from 85 to 264VAC (single phase)
                      • Extremely low audible noise fan
                      • BF ready medical isolation (MOPP) eases design into systems (including BF)
                      • Variable speed forward air - standard cooling
                      • Screw input connection
                      • Leakage current of 300µA maximum
                      • Dual AC fuses
                      • 5V / 2A, AC good + inhibit
                      • Dimension is (L x W x H) 254 x 89 x 41mm
                      • Operating temperature range from -20°C to 70°C

                      Technical Specifications

                      Power Supply Applications

                      ITE, Industrial, Laboratory & Medical

                      Output Power Max

                      800W

                      Output Current - Output 1

                      2A

                      Output Current - Output 2

                      30A

                      Output Current - Output 3

                      20A

                      Current, Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      3Outputs

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      12V

                      Output Voltage - Output 3

                      24V

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      MU4 Series

                      Technical Docs (7)

                      One Page Summary EN

                      Application Note EN

                      Application Note 2 EN

                      Safety Data Sheet EN

                      CAD Multiple Formats EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway