Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA100915LT-6319A1
Order Code3650677
Product RangeDEA Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoDEA100915LT-6319A1
Order Code3650677
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency824MHz to 915MHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Filter Case Style0402 [1005 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
824MHz to 915MHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
4Pins
RF Filter Applications
GSM, LTE, UMTS, 5G
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability