Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Leaded MLCC Multilayer Ceramic Capacitors
                      Print Page

                      FG28C0G1H151JNT06

                      Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, PC Pin, C0G / NP0, 5 mm

                      Date/Lot Code

                      TDK FG28C0G1H151JNT06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoFG28C0G1H151JNT06
                      Order Code3619169
                      Product RangeFG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,110 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      5+kr 2.400
                      50+kr 1.240
                      250+kr 0.737
                      500+kr 0.701
                      1000+kr 0.606
                      2000+kr 0.575
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      kr 12.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoFG28C0G1H151JNT06
                      Order Code3619169
                      Product RangeFG Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance150pF
                      Voltage(DC)50V
                      Capacitance Tolerance± 5%
                      Capacitor TerminalsPC Pin
                      Dielectric CharacteristicC0G / NP0
                      Lead Spacing5mm
                      Capacitor Case / PackageRadial Leaded
                      Product RangeFG Series
                      Product Diameter-
                      Product Length4mm
                      Product Width2.5mm
                      Product Height5.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for FG28C0G1H151JNT06

                      1 Product Found

                      Product Overview

                      FG28C0G1H151JNT06 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

                      • PCB deflection countermeasure
                      • Acoustic noise countermeasure
                      • Capacitance value is 150pF with ±5% tolerance
                      • C0G dielectric
                      • 50VDC rated voltage
                      • Lead spacing is 5mm
                      • Operating temperature range from -55 to 125°C

                      Technical Specifications

                      Capacitance

                      150pF

                      Capacitance Tolerance

                      ± 5%

                      Dielectric Characteristic

                      C0G / NP0

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      -

                      Product Width

                      2.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      50V

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      5mm

                      Product Range

                      FG Series

                      Product Length

                      4mm

                      Product Height

                      5.5mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway